Infineon BFR183E6327HTSA1 NPN Transistor, 65 mA, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 892-2245
- Mfr. Part No.:
- BFR183E6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 892-2245
- Mfr. Part No.:
- BFR183E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 65 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 450 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 8 GHz | |
| Pin Count | 3 | |
| Dimensions | 2.9 x 1.3 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 65 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 450 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 8 GHz | ||
Pin Count 3 | ||
Dimensions 2.9 x 1.3 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
