Toshiba 2SC4944-GR(TE85L,F NPN Transistor, 150 mA, 50 V, 5-Pin USV

Stock information currently inaccessible
RS Stock No.:
890-2670
Mfr. Part No.:
2SC4944-GR(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

USV

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Pin Count

5

Number of Elements per Chip

1

Maximum Operating Temperature

+125 °C

Dimensions

2 x 1.25 x 0.9mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy