Toshiba 2SA1312-GR(TE85L,F PNP Transistor, -100 mA, -120 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2608
- Mfr. Part No.:
- 2SA1312-GR(TE85L,F
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 890-2608
- Mfr. Part No.:
- 2SA1312-GR(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Maximum Collector Emitter Voltage | -120 V | |
| Package Type | SOT-346 (SC-59) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -120 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Maximum Collector Emitter Voltage -120 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- JP
