Diodes Inc MMBT3904LP-7B NPN Transistor, 200 mA, 40 V, 3-Pin DFN-1006

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-5518
Mfr. Part No.:
MMBT3904LP-7B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

DFN-1006

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.07 x 0.67 x 0.48mm

Maximum Operating Temperature

+150 °C