Infineon BCW67BE6327HTSA1 PNP Transistor, 800 mA, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8390
- Mfr. Part No.:
- BCW67BE6327HTSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 3000 units)*
£96.00
(exc. VAT)
£114.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 27000 | £0.032 | £96.00 |
| 30000 - 72000 | £0.03 | £90.00 |
| 75000 + | £0.022 | £66.00 |
*price indicative
- RS Stock No.:
- 857-8390
- Mfr. Part No.:
- BCW67BE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 800 mA | |
| Maximum Collector Emitter Voltage | 32 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -45 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 200 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 32 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -45 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
