Infineon BCR135E6433HTMA1 NPN Digital Transistor, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8277
- Mfr. Part No.:
- BCR135E6433HTMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 10000 units)*
£200.00
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | £0.02 | £200.00 |
| 30000 + | £0.019 | £190.00 |
*price indicative
- RS Stock No.:
- 857-8277
- Mfr. Part No.:
- BCR135E6433HTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Typical Resistor Ratio | 0.21 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
Typical Resistor Ratio 0.21 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- Infineon BCR512E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR129WH6327XTSA1 NPN Digital Transistor 3-Pin SOT-323
- Infineon BCR108WH6433XTMA1 NPN Digital Transistor 3-Pin SOT-323
- Infineon BCR119WH6327XTSA1 NPN Digital Transistor 3-Pin SOT-323
- Infineon BCR129SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- ROHM DTC143EKAT146 NPN Digital Transistor 3-Pin SOT-346
- Infineon BCR148SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- NXP PDTC114EE 50 V, 3-Pin SOT-416
