Diodes Inc APT13003DZTR-G1 NPN High Voltage Bipolar Transistor, 1.5 A, 700 V, 3-Pin TO-92
- RS Stock No.:
- 828-3348
- Mfr. Part No.:
- APT13003DZTR-G1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-3348
- Mfr. Part No.:
- APT13003DZTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 700 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 10 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Maximum Operating Frequency | 4 (Min.) MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.7 x 3.7 x 4.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 700 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 10 V | ||
Maximum Emitter Base Voltage 9 V | ||
Maximum Operating Frequency 4 (Min.) MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.7 x 3.7 x 4.7mm | ||
Maximum Operating Temperature +150 °C | ||
