Diodes Inc APT13003LZTR-G1 NPN Transistor, 800 mA, 700 V, 3-Pin TO-92

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3329
Mfr. Part No.:
APT13003LZTR-G1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

700 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.7 x 3.7 x 4.7mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy