Infineon BFR380L3E6327XTMA1 NPN Bipolar Transistor, 80 mA, 6 V, 3-Pin TSLP
- RS Stock No.:
- 827-5202
- Mfr. Part No.:
- BFR380L3E6327XTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 827-5202
- Mfr. Part No.:
- BFR380L3E6327XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 80 mA | |
| Maximum Collector Emitter Voltage | 6 V | |
| Package Type | TSLP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 380 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 14 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 0.6 x 0.35mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 80 mA | ||
Maximum Collector Emitter Voltage 6 V | ||
Package Type TSLP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 380 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 14 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 0.6 x 0.35mm | ||
