Infineon, BCR142E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 0.47, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
826-9904
Mfr. Part No.:
BCR142E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

22 kΩ

Typical Resistor Ratio

0.47

Dimensions

2.9 x 1.3 x 0.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy