Infineon BFP196E6327HTSA1 NPN Bipolar Transistor, 150 mA, 12 V, 4-Pin SOT-143
- RS Stock No.:
- 826-9478
- Mfr. Part No.:
- BFP196E6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-9478
- Mfr. Part No.:
- BFP196E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-143 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 7.5 GHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-143 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 7.5 GHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
