ROHM IMH23T110 Dual NPN Digital Transistor, 600 mA, 20 V, 6-Pin SC-74

Stock information currently inaccessible
RS Stock No.:
826-8544
Mfr. Part No.:
IMH23T110
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SC-74

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

12 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

3 x 1.8 x 1.2mm

Base-Emitter Resistor

None

Typical Input Resistor

4.7 kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy