- RS Stock No.:
- 826-8428
- Mfr. Part No.:
- 2SC5103TLQ
- Brand:
- ROHM
View all Bipolar Transistors
30 In stock for delivery within 5 working days
Price Each (In a Pack of 10)
£0.88
(exc. VAT)
£1.06
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.88 | £8.80 |
100 + | £0.673 | £6.73 |
*price indicative |
- RS Stock No.:
- 826-8428
- Mfr. Part No.:
- 2SC5103TLQ
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SC-63 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 30 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 5.8 x 2.5mm |
Maximum Operating Temperature | +150 °C |