- RS Stock No.:
- 826-8358
- Mfr. Part No.:
- 2SB1427T100E
- Brand:
- ROHM
80 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 20)
£0.233
(exc. VAT)
£0.28
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.233 | £4.66 |
100 - 220 | £0.174 | £3.48 |
240 - 480 | £0.169 | £3.38 |
500 - 980 | £0.165 | £3.30 |
1000 + | £0.161 | £3.22 |
*price indicative |
- RS Stock No.:
- 826-8358
- Mfr. Part No.:
- 2SB1427T100E
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -2 A |
Maximum Collector Emitter Voltage | -20 V |
Package Type | SC-62 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -20 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 826-8358
- Mfr. Part No.:
- 2SB1427T100E
- Brand:
- ROHM