ROHM 2SA2018TL PNP Transistor, -500 mA, -12 V, 3-Pin SOT-416

Stock information currently inaccessible
RS Stock No.:
826-8333
Mfr. Part No.:
2SA2018TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-12 V

Package Type

SOT-416 (SC-75A)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-15 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.7 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy