Diodes Inc IMX8-7-F Dual NPN Transistor, 50 mA, 120 V, 6-Pin SOT-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2977
Mfr. Part No.:
IMX8-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-26

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

140 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy