Diodes Inc, DDTC143EUA-7-F NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70)
- RS Stock No.:
- 823-2876
- Mfr. Part No.:
- DDTC143EUA-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-2876
- Mfr. Part No.:
- DDTC143EUA-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 20 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 30 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Resistor Ratio | 1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 20 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 30 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Resistor Ratio 1 | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
