Diodes Inc DDTC123JCA-7-F NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 823-2860P
- Mfr. Part No.:
- DDTC123JCA-7-F
- Brand:
- DiodesZetex
Subtotal 200 units (supplied on a reel)*
£2.00
(exc. VAT)
£2.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 + | £0.01 |
*price indicative
- RS Stock No.:
- 823-2860P
- Mfr. Part No.:
- DDTC123JCA-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 12 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 0.047 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 12 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 0.047 | ||
