Diodes Inc DDTA114EUA-7-F PNP Digital Transistor, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 823-2836
- Mfr. Part No.:
- DDTA114EUA-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
£8.50
(exc. VAT)
£10.20
(inc. VAT)
- RS Stock No.:
- 823-2836
- Mfr. Part No.:
- DDTA114EUA-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 40 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Input Resistor | 10 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 40 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Input Resistor 10 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 1 | ||
