Diodes Inc MJD31C-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
- RS Stock No.:
- 823-1441
- Mfr. Part No.:
- MJD31C-13
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 50 units)*
£22.55
(exc. VAT)
£27.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.451 | £22.55 |
| 500 - 1200 | £0.281 | £14.05 |
| 1250 + | £0.219 | £10.95 |
*price indicative
- RS Stock No.:
- 823-1441
- Mfr. Part No.:
- MJD31C-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 3 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 6.2 x 2.39mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 3 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 6.2 x 2.39mm | ||
Maximum Operating Temperature +150 °C | ||
