Diodes Inc FCX591TA PNP Transistor, 1 A, 60 V, 3-Pin SOT-89

Bulk discount available

Subtotal 125 units (supplied on a continuous strip)*

£40.50

(exc. VAT)

£48.625

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
125 - 225£0.324
250 - 600£0.304
625 - 1225£0.28
1250 +£0.256

*price indicative

Packaging Options:
RS Stock No.:
823-1344P
Mfr. Part No.:
FCX591TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.6 x 1.6mm