Diodes Inc DXT790AP5-13 PNP Transistor, 3 A, 40 V, 3-Pin PowerDI 5
- RS Stock No.:
- 823-1303
- Mfr. Part No.:
- DXT790AP5-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-1303
- Mfr. Part No.:
- DXT790AP5-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | PowerDI 5 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3.2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.05 x 5.45 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type PowerDI 5 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3.2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.05 x 5.45 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
