Nexperia PMBT5550,215 NPN Transistor, 300 mA, 140 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
816-6808
Mfr. Part No.:
PMBT5550,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

140 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

160 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

COO (Country of Origin):
MY