Nexperia PBSS4041NZ,115 NPN Transistor, 7 A, 60 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
816-0699
Mfr. Part No.:
PBSS4041NZ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2.6 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 3.7 x 1.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy