Nexperia PBSS304PZ,135 PNP Transistor, 4.5 A, 60 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 816-0677
- Mfr. Part No.:
- PBSS304PZ,135
- Brand:
- Nexperia
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£11.95
(exc. VAT)
£14.34
(inc. VAT)
- RS Stock No.:
- 816-0677
- Mfr. Part No.:
- PBSS304PZ,135
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 4.5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Minimum DC Current Gain | 200 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 3.7 x 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 4.5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Minimum DC Current Gain 200 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 3.7 x 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN

