STMicroelectronics MD2310FX NPN Transistor, 14 A, 700 V, 3-Pin TO-3PF
- RS Stock No.:
- 810-3548
- Mfr. Part No.:
- MD2310FX
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 810-3548
- Mfr. Part No.:
- MD2310FX
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 14 A | |
| Maximum Collector Emitter Voltage | 700 V | |
| Package Type | TO-3PF | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 62 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 9 V | |
| Maximum Operating Frequency | 64 kHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 15.7 x 5.7 x 26.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 14 A | ||
Maximum Collector Emitter Voltage 700 V | ||
Package Type TO-3PF | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 62 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 9 V | ||
Maximum Operating Frequency 64 kHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 15.7 x 5.7 x 26.7mm | ||
Maximum Operating Temperature +150 °C | ||
