onsemi BUT11ATU NPN Transistor, 5 A, 450 V, 3-Pin TO-220
- RS Stock No.:
- 807-5226
- Mfr. Part No.:
- BUT11ATU
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-5226
- Mfr. Part No.:
- BUT11ATU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 1000 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.9 x 4.5 x 15.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 1000 V | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.9 x 4.5 x 15.7mm | ||
Maximum Operating Temperature +150 °C | ||
