onsemi BC81740MTF NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

Bulk discount available

Subtotal (1 tape of 200 units)*

£9.60

(exc. VAT)

£11.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
200 - 800£0.048£9.60
1000 - 1800£0.032£6.40
2000 - 9800£0.027£5.40
10000 - 19800£0.021£4.20
20000 +£0.019£3.80

*price indicative

Packaging Options:
RS Stock No.:
807-5021
Mfr. Part No.:
BC81740MTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 0.93mm