onsemi FMB3946 Dual NPN + PNP Transistor, 200 mA, 40 V, 6-Pin SOT-23
- RS Stock No.:
- 807-1019
- Mfr. Part No.:
- FMB3946
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-1019
- Mfr. Part No.:
- FMB3946
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 200 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
