onsemi FJX3906TF PNP Transistor, 200 mA, 40 V, 3-Pin SOT-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-0987
Mfr. Part No.:
FJX3906TF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 1mm