ON Semiconductor, FJX3014RTF NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-323 (SC-70)

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 100)

£8.50

(exc. VAT)

£10.20

(inc. VAT)

RS Stock No.:
807-0975
Mfr. Part No.:
FJX3014RTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

68

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

4.7 kΩ

Dimensions

2 x 1.25 x 1mm

Typical Resistor Ratio

0.1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy