onsemi FJV992PMTF PNP Transistor, 50 mA, 120 V, 3-Pin SOT-23
- RS Stock No.:
- 807-0969
- Mfr. Part No.:
- FJV992PMTF
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-0969
- Mfr. Part No.:
- FJV992PMTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 50 mA | |
| Maximum Collector Emitter Voltage | 120 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -120 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 50 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 1.04mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 120 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 50 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 1.04mm | ||
Maximum Operating Temperature +150 °C | ||
