ON Semiconductor, FJV3113RMTF NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin SOT-23
- RS Stock No.:
- 807-0947
- Mfr. Part No.:
- FJV3113RMTF
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-0947
- Mfr. Part No.:
- FJV3113RMTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 68 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Typical Resistor Ratio | 0.047 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 68 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Typical Resistor Ratio 0.047 | ||
Maximum Operating Temperature +150 °C | ||
