onsemi FJPF3305H1TU NPN Transistor, 4 A, 400 V, 3-Pin TO-220F
- RS Stock No.:
- 807-0903
- Mfr. Part No.:
- FJPF3305H1TU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 807-0903
- Mfr. Part No.:
- FJPF3305H1TU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 30 W | |
| Minimum DC Current Gain | 19, 26 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 700 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Maximum Operating Frequency | 4 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.16 x 4.7 x 15.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 30 W | ||
Minimum DC Current Gain 19, 26 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 700 V | ||
Maximum Emitter Base Voltage 9 V | ||
Maximum Operating Frequency 4 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.16 x 4.7 x 15.87mm | ||
Maximum Operating Temperature +150 °C | ||
