onsemi FJP5027RTU NPN Transistor, 3 A, 800 V, 3-Pin TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-0892
Mfr. Part No.:
FJP5027RTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

1100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

15 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.9 x 4.5 x 15.7mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy