ON Semiconductor, FJN4302RTA PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin TO-92
- RS Stock No.:
- 807-0883
- Mfr. Part No.:
- FJN4302RTA
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-0883
- Mfr. Part No.:
- FJN4302RTA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 30 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 30 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
