onsemi KSH45H11ITU PNP Transistor, 8 A, 80 V, 3-Pin IPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4608
Mfr. Part No.:
KSH45H11ITU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

80 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-10 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.6 x 2.3 x 6.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy