onsemi KSA931YTA PNP Transistor, 700 mA, 60 V, 3-Pin TO-92
- RS Stock No.:
- 806-4443
- Mfr. Part No.:
- KSA931YTA
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-4443
- Mfr. Part No.:
- KSA931YTA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 700 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -8 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.9 x 3.9 x 8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 700 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -8 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.9 x 3.9 x 8mm | ||
Maximum Operating Temperature +150 °C | ||
