onsemi KSA1015GRTA PNP Transistor, 150 mA, 50 V, 3-Pin TO-92

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4409
Mfr. Part No.:
KSA1015GRTA
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C