onsemi MMBT4126 PNP Transistor, 200 mA, 25 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4361
Mfr. Part No.:
MMBT4126
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-25 V

Maximum Emitter Base Voltage

-4 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.92 x 1.3 x 0.93mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy