onsemi MJE181STU NPN Transistor, 3 A, 60 V, 3-Pin TO-126

Image representative of range

Stock information currently inaccessible
RS Stock No.:
806-2891
Mfr. Part No.:
MJE181STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

0.1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy