onsemi SMMBT5401LT1G PNP Transistor, -500 mA, -150 V, 3-Pin SOT-23
- RS Stock No.:
- 805-6950
- Mfr. Part No.:
- SMMBT5401LT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-6950
- Mfr. Part No.:
- SMMBT5401LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -500 mA | |
| Maximum Collector Emitter Voltage | -150 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Maximum Collector Base Voltage | -160 V | |
| Maximum Emitter Base Voltage | -150 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -500 mA | ||
Maximum Collector Emitter Voltage -150 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Maximum Collector Base Voltage -160 V | ||
Maximum Emitter Base Voltage -150 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
