onsemi NSS30071MR6G NPN Transistor, 700 mA, 30 V, 6-Pin SC-74
- RS Stock No.:
- 805-4487
- Mfr. Part No.:
- NSS30071MR6T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-4487
- Mfr. Part No.:
- NSS30071MR6T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 700 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SC-74 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 665 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 700 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SC-74 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 665 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
