onsemi NUS5530MNG Dual PNP Transistor, 2 A, 35 V, 8-Pin DFN
- RS Stock No.:
- 805-4415
- Mfr. Part No.:
- NUS5530MNR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-4415
- Mfr. Part No.:
- NUS5530MNR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 35 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -55 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.3 x 3.3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 35 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -55 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.3 x 3.3 x 0.95mm | ||
