onsemi NUS2401SNG 3 NPN + PNP Transistor, 200 mA, 50 V, 6-Pin SC-74
- RS Stock No.:
- 802-4170
- Mfr. Part No.:
- NUS2401SNT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-4170
- Mfr. Part No.:
- NUS2401SNT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-74 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Complex | |
| Maximum Collector Base Voltage | 60 V dc | |
| Maximum Emitter Base Voltage | 7 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 3 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-74 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Complex | ||
Maximum Collector Base Voltage 60 V dc | ||
Maximum Emitter Base Voltage 7 V | ||
Pin Count 6 | ||
Number of Elements per Chip 3 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
