onsemi BD13910STU NPN Transistor, 1.5 A, 80 V, 3-Pin TO-126
- RS Stock No.:
- 802-2966
- Mfr. Part No.:
- BD13910STU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 802-2966
- Mfr. Part No.:
- BD13910STU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-126 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 12.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 8.3 x 3.45 x 11.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8.3 x 3.45 x 11.2mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
