onsemi SBCP56-16G NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2519
Mfr. Part No.:
SBCP56-16T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

130 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C