onsemi MPSW56RLRAG PNP Bipolar Transistor, 500 mA, 80 V, 3-Pin TO-92
- RS Stock No.:
- 802-1939
- Mfr. Part No.:
- MPSW56RLRAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 802-1939
- Mfr. Part No.:
- MPSW56RLRAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V dc | |
| Maximum Emitter Base Voltage | -4 V | |
| Maximum Operating Frequency | 50 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.21 x 4.19 x 7.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V dc | ||
Maximum Emitter Base Voltage -4 V | ||
Maximum Operating Frequency 50 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.21 x 4.19 x 7.87mm | ||
Maximum Operating Temperature +150 °C | ||
