Nexperia PMBT3904VS,115 Dual NPN Transistor, 200 mA, 40 V, 6-Pin SOT-666
- RS Stock No.:
- 801-5671
- Mfr. Part No.:
- PMBT3904VS,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 801-5671
- Mfr. Part No.:
- PMBT3904VS,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-666 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 360 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-666 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 360 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- HK
