Nexperia PIMC31,115 Dual NPN + PNP Digital Transistor, 50 V, 6-Pin SOT-457 (SC-74)
- RS Stock No.:
- 801-5665
- Mfr. Part No.:
- PIMC31,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 801-5665
- Mfr. Part No.:
- PIMC31,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN + PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-457 (SC-74) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 420 mW | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3.1 x 1.7 x 1.1mm | |
| Typical Input Resistor | 1 kΩ | |
| Typical Resistor Ratio | 0.1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN + PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-457 (SC-74) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 420 mW | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 3.1 x 1.7 x 1.1mm | ||
Typical Input Resistor 1 kΩ | ||
Typical Resistor Ratio 0.1 | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
